• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt METRATESTER 5+ Equipment tester Calibrated to (ISO standards) VDE standard 0701-0702

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

METRATESTER 5-3DIN VDE 0701 / 0702 ISO calibration

  • Manual test sequence
  • Finger contact for earthing conductor test
  • This text is machine translated.

Technical specifications

  • Earthing conductor resistance measurement: 0 - 20 Ω
  • Measuring current 200 mA
  • Insulation resistance measure 0 20 MΩ
  • Rated voltage 500 V/DC, 1 mA
  • Leakage current: 0 - 20 mA/AC
  • Difference current: 0 - 20 mA
  • Protection: Housing IP 40
Product type

Equipment tester

ISO standards

Reading category

CAT II 300 V

Interfaces

none

Dim

(L x W x H) 95 x 190 x 140 mm

Weight

1.3 kg

IP20

Reading range (VDE)

Earth leakage resistance

Insulation resistance

Leakage current

Earth leakage current

Touch voltage

Voltage

Current

DIN standard

DIN EN 62638

Display type

Digital (LCD)

Calibration service

5 calibration values per area

Width

190 mm

Height

140 mm

Length

95 mm

Test procedure

manual

Voltage supply

230 V/AC

Memory

No

Type

METRATESTER 5+

VDE standard

0701-0702

Display (details)

LC display

Documents & Downloads

Datasheet

Datasheet 1238285 Gossen Metrawatt METRATESTER 5+ Equipment tester Calibrated to (ISO standards) VDE standard 0701-0702

User & Safety Instructions

User & Safety Instructions 1238285 Gossen Metrawatt METRATESTER 5+ Equipment tester Calibrated to (ISO standards) VDE standard 0701-0702

Information

Information 1238285 Gossen Metrawatt METRATESTER 5+ Equipment tester Calibrated to (ISO standards) VDE standard 0701-0702

Information 1238285 Gossen Metrawatt METRATESTER 5+ Equipment tester Calibrated to (ISO standards) VDE standard 0701-0702

Conformity certificate

Conformity certificate 1238285 Gossen Metrawatt METRATESTER 5+ Equipment tester Calibrated to (ISO standards) VDE standard 0701-0702

Description

Measuring instrument for testing mobile devices after repair and maintenance, as well as re-examination.

This text is machine translated.

Features

  • Large digital LC display
  • Mains socket and test socket separated
  • Rotary switch to select measurement
  • Optical and in some cases acoustic signal when thresholds are exceeded
  • Contact finger to test the earthing contact potential.

Scope of delivery

  • Alligator clip
  • Cable set KS 17-4 for insulation and contact current measurement
  • User manual
  • ISO calibration certificate

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.