• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt METRISO BASE Insulation tester Calibrated to (DAkkS standards) 50 V, 100 V, 250 V, 500 V 100 GΩ

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Insulation measuring instrument Metriso Base

  • High-precision insulation, low ohm and voltage measuring device
  • Compact and robust, for rough service inserts and laboratory mode
  • Black and white logo with the words 'accredited' and 'calibrated' in large letters, one above the other.

Technical specifications

Product type

Insulation tester

Test voltage

50 V

100 V

250 V

500 V

Reading type

Insulation resistance

DAkkS standards

Power supply (details)

8 AA batteries (AA)

Display type

Digital

Insulation resistance (max.)

100 GΩ

Voltage reading range (max.)

500 V

Voltage reading range (min.)

0 V

Reading category

CAT III 600 V

CAT IV 300 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1625766 Gossen Metrawatt METRISO BASE Insulation tester Calibrated to (DAkkS standards) 50 V, 100 V, 250 V, 500 V 100 GΩ

User & Safety Instructions

User & Safety Instructions 1625766 Gossen Metrawatt METRISO BASE Insulation tester Calibrated to (DAkkS standards) 50 V, 100 V, 250 V, 500 V 100 GΩ

Description

With the insulation and low ohm measurement devices METRISO BASE you can quickly and rationally protective measures for electrical systems check:
DIN VDE 0100
Öve EN 1 (Austria)
NIV/NIN SEV 1000 (Switzerland)
And other country-specific regulations
Insulation measurement according to EN 61557-2/VDE 0413 Part 2
Low ohm measurement according to EN 61557-4/VDE 0413 Part 4
Voltage measurement up to 500 V
Applications
The insulation measuring devices are suitable for the following tasks:
Measure the insulation resistance of voltage-free systems and devices up to 500 V
Check the resistance of the earthing, protective and equipotential bonding conductors
Review of the objects to be measured are voltage-free
Check the conductivity of floor coverings with regard to electrostatic charges (when using shielded test leads)-EN 1081.

This text is machine translated.

Features

  • Digital and analogue display, backlit
  • Intelligent Filter-measuring-dependent and pra-zise Zu-schaltung at measurement of Hoch-ohmi-gen resistors with: - sulfur glands, i.e. Compensation of 16 2/3 Hz and 50 Hz-Storunge-damping of capacitive influences among others. Zulei-Tungen-suppression of electric field influences
  • Signaling of hazardous voltage
  • Acoustic Signalling when threshold cry,
  • External voltage detection switch is in the OFF position
  • Surge protection protects the instrument in case of accidental connection to mains voltage
  • Fuse for all resistance measurement ranges
  • Electronic fuse for protection of the low ohm and resistance measurement RLO and R
  • Device with built-in self-test test resistance 10 MO according to EN 50110/VDE 0105-100
  • Measurements
  • Measuring ranges Riso 10k... 100 GOhm
  • Riso U = 50, 100, 250, 500 V
  • R10 or similar. 10 kOhm
  • RLO 0.01... 10 Ohm
  • U0... 500 V
  • Display Functions
  • Backlit display
  • Limit value-LED Limit (green/red) for: acoustic signalling riso, limits according to VDE 0100 RLO
  • LED for beruhrungsgefahrl. Voltage (when switched off)
  • LCD-symbol for external voltage
  • Battery status display
  • Special functions
  • Discharge capacitive test objects
  • Safety shutdown (UBatt small 8V)
  • Features
  • Measurement category CAT III 600 V, IV 300 V
  • Integrated test resistance 10 MO
  • DAkkS calibration certificate included in delivery

Scope of delivery

  • 1 Insulation and resistance measuring device
  • 1 DAkkS Calibration Certificate
  • 1 set of batteries.
  • One strap
  • 1 alligator clip
  • 1 Cable Set KS 17-4
  • 1 Short operating instructions
  • 1 Supplement Safety Information

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.