• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt PROFITEST H+E TECH Network diagnostics Troubleshooting

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Communication Tester between E-charging station and E-vehicle PROFESSIONAL TEST H+E TECH

  • The tester is to check the function behavior of charging stations and electric vehicles with connector type 2 (Mode 3).
  • For this purpose, the test device between the charging column and electric vehicle, the communication between the two participants to log. In the event that the charging process does not start, the source of error (charging column or electric vehicle) quickly detected either. The PROFESSIONAL TEST H+E TECH is suitable for the area of application in development and service.
  • Full diagnosis of E-charging station and E-vehicle:
  • Vehicle conditions
  • Cable states
  • Error conditions
  • Evaluation PWM signal
  • Phases and phase
  • Battery condition:

Technical specifications

Product type

Network diagnostics

Phase detection

Yes

Manufacturer's standards (no certificate)

Features

Troubleshooting

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1625917 Gossen Metrawatt PROFITEST H+E TECH Network diagnostics Troubleshooting

User & Safety Instructions

User & Safety Instructions 1625917 Gossen Metrawatt PROFITEST H+E TECH Network diagnostics Troubleshooting

Description

Display of the communication between the charging column and electric vehicle in real time
Indication of the statuses by easy-to-understand icons
Simple operation and diagnostics
Battery-powered compact device and therefore also suitable for use outside.
Applications
State visualizations
Visualisierbare vehicle states (CP)
No vehicle exists
Vehicle
Vehicle ready for charging without ventilation
Vehicle ready for charging with ventilation
Cable type (PP)
20 A cable
Technical characteristics:
Compact casing, ideal for service calls
Large display with switchable backlight
Language of the user guide can be set: D, GB, F, E, I, PT
Power supply via two 9V block batteries/rechargeable batteries or power supply
USB data interface for firmware updates
Connection option for electric vehicles: OEM-plug Type II

This text is machine translated.

Scope of delivery

  • 1 Testing Device H+E TECH
  • 2x 9 V battery pack
  • 1 power supply 12V
  • 1 operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.