• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt SECULIFE ST BASE VDE tester Calibrated to (DAkkS standards) VDE standard 0751, 0701-0702, 0544

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Test devices for measurements according to DGUV regulation 3 (previously BGV A3), operating safety regulations, medical product law MPG and for routine tests

  • Pre-configured and self-programmable test sequences for quick testing of electrical devices
  • Extensive data management and storage concept for automatic test sequence and individual measurements for up to 50,000 records
  • High resolution and brilliant 4.3" TFT color display
  • Create test sequences yourself using the IZYTRONIQ

Technical specifications

Product type

VDE tester

DAkkS standards

Reading category

CAT II 300 V

Dim

(L x W x H) 150 x 295 x 145 mm

Weight

2500 g

Display type

Digital (LED)

Width

295 mm

Height

145 mm

Length

150 mm

Test procedure

automated

manual

Voltage supply

230 V/AC

Memory (space)

50000

Memory

Yes

Type

SECULIFE ST BASE

VDE standard

0751

0701-0702

0544

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3473932 Gossen Metrawatt SECULIFE ST BASE VDE tester Calibrated to (DAkkS standards) VDE standard 0751, 0701-0702, 0544

User & Safety Instructions

User & Safety Instructions 3473932 Gossen Metrawatt SECULIFE ST BASE VDE tester Calibrated to (DAkkS standards) VDE standard 0751, 0701-0702, 0544

Description

The new, even more optimized measuring cycles provide even more measurements per day. And the operation is so simple that tests can be carried out without any special knowledge. With the SECULIFE ST BASE Service, you can be sure that your test device will still be up to date in 10 years. The SECULIFE ST has been in use for our customers for over 20 years – and the best-selling safety tester for all devices with and without plugs up to 400 volts.

This text is machine translated.

Scope of delivery

  • Power supply cable
  • Test probe, 2 m uncoiled
  • USB-cable, USB A to USB B, length 1.0 m
  • Attachable alligator clips
  • Cable set KS17-ONE for voltage measuring inputs
  • Calibration certificate
  • Quick Guide D, GB
  • Logging software IZYTRONIQ BUSINESS Starter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.