• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt SECULIFE ST BASE25 Equipment tester Calibrated to (DAkkS standards) VDE standard 0751, 0701-0702, 0544

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Equipment tester

DAkkS standards

Reading category

CAT II 300 V

Dim

(L x W x H) 150 x 295 x 145 mm

Weight

4000 g

Display type

Digital (LED)

Width

295 mm

Height

145 mm

Length

150 mm

Test procedure

automated

manual

Voltage supply

230 V/AC

Memory (space)

50000

Memory

Yes

Type

SECULIFE ST BASE25

VDE standard

0751

0701-0702

0544

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3473933 Gossen Metrawatt SECULIFE ST BASE25 Equipment tester Calibrated to (DAkkS standards) VDE standard 0751, 0701-0702, 0544

User & Safety Instructions

User & Safety Instructions 3473933 Gossen Metrawatt SECULIFE ST BASE25 Equipment tester Calibrated to (DAkkS standards) VDE standard 0751, 0701-0702, 0544

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.