• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt SECULIFE ST PRIME Equipment tester Calibrated to (DAkkS standards) VDE standard 0751, 0701-0702, 0544

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Test device with anti-microbial efficiency for testing the electrical safety of medical electrical devices incl. high-voltage testing up to 6 kV DC

  • High voltage test with up to 6 kV DC
  • Antimicrobial effectiveness of the test device surfaces
  • Automated user guidance
  • Earthing conductor test 200 mA AC/DC and 25 A AC
  • 10 configurable connections (4 mm) for AWTS with switch matrix
  • Test procedure in accordance with IEC 60601
  • High resolution, color 4.3" TFT-display
  • Touch Screen
  • USB interfaces for data input and transmission
  • Remote control possible by PC (IZYTRONIC)
  • Integrated data storage of up to 50,000 objects

Technical specifications

Product type

Equipment tester

DAkkS standards

Dim

(L x W x H) 240 x 294 x 145 mm

Weight

6000 g

Display type

Digital (LED)

Width

294 mm

Height

145 mm

Length

240 mm

Test procedure

automated

manual

Voltage supply

230 V/AC

Memory (space)

50000

Memory

Yes

Type

SECULIFE ST PRIME

VDE standard

0751

0701-0702

0544

Documents & Downloads

Datasheet

Datasheet 3473934 Gossen Metrawatt SECULIFE ST PRIME Equipment tester Calibrated to (DAkkS standards) VDE standard 0751, 0701-0702, 0544

User & Safety Instructions

User & Safety Instructions 3473934 Gossen Metrawatt SECULIFE ST PRIME Equipment tester Calibrated to (DAkkS standards) VDE standard 0751, 0701-0702, 0544

Description

With the integrated HV-testing function the tester is used in the manufacturing environment of electrical medical devices. The objective of the high voltage test is to test the insulation capacity of the test object. This will check the correct design with regard to the air and creepage distances, as well as detect possible faults in the production process. As a compact and user-friendly device with integrated pre-configured test sequences, SECULIFE ST PRIME simplifies the work routine of the electricians. With a service of 10 years and a versatile testing function, the new safety tester satisfies by its quality promise and offers corresponding future security.

This text is machine translated.

Scope of delivery

  • Power supply cable
  • Test probe, 2 m uncoiled
  • USB-cable, USB A to USB B, length 1.0 m
  • Attachable alligator clips
  • IZYTRONIQ business professional
  • DAkkS calibration certificate
  • Quick Guide D, GB

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.