• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt SECULIFE ST PRO inkl. BT low engery Equipment tester Calibrated to (DAkkS standards) VDE standard 0751,

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Test device with anti-microbial effectiveness and standard-compliant test procedures for testing the electrical safety of medical devices (DGUV regulation 3, MPoperating V)

  • Antimicrobial efficacy of the front and housing of the test device against bacteria, viruses and fungi
  • 4mm sockets for connecting up to 10 application parts
  • IEC / DIN EN 60601 AND IEC / DIN EN 62353-2-6 SEQUENCES
  • Pre-configured and self-programmable test sequences for quick testing of electrical devices
  • Quick access to measuring and test functions via the double rotary switch, direct selection keys and softkeys
  • Compact, impact-resistant casing with built-in rubber protection
  • Extensive data management and storage concept for automatic test sequence and individual measurements for up to 50,000 records
  • Log creation in HTML on USB memory
  • Create test sequences yourself using the IZYTRONIQ

Technical specifications

Product type

Equipment tester

DAkkS standards

Reading category

CAT II 250 V

Interfaces

USB

Dim

(L x W x H) 150 x 295 x 145 mm

Weight

2500 g

IP40

Reading range (VDE)

Earth leakage resistance

Insulation resistance

Patient leakage current

DIN standard

DIN EN 62353

Display type

Digital (LED)

Width

295 mm

Height

145 mm

Length

150 mm

Test procedure

automated

manual

Voltage supply

230 V/AC

Mains

Memory (space)

50000

Memory

Yes

Type

SECULIFE ST PRO inkl. BT low engery

VDE standard

0751

0701-0702

0544

Features

incl. software

Documents & Downloads

Datasheet

Datasheet 3819822 Gossen Metrawatt SECULIFE ST PRO inkl. BT low engery Equipment tester Calibrated to (DAkkS standards) VDE standard 0751,

User & Safety Instructions

User & Safety Instructions 3819822 Gossen Metrawatt SECULIFE ST PRO inkl. BT low engery Equipment tester Calibrated to (DAkkS standards) VDE standard 0751,

Description

The equipment of the SECULIFE ST PRO housing front and housing with an antimicrobial effectiveness enables the use of the equipment also in hygienically sensitive areas (medical technology, pharmaceutical industry and food industry). New optimized measuring cycles, 4 mm application sockets and a full UDI management ensure faster and more efficient measurement and testing. Data input into the tester is via the integrated USB port (keyboard, barcode scanner, RFID reader) or the on-screen keyboard on the color display. Even text object data can be imported, e.g. with the help of the accompanying software IZYTRONIQ.

This text is machine translated.

Scope of delivery

  • SECULIFE ST PRO;BLE USB Dongle;Power supply line;Test probe, 2 m uncoiled;USB cable, USB A to USB B, length 1.0 m;Pluggable alligator clip;Cable set KS17-ONE for voltage measurement inputs;DAkkS calibration certificate;Quick start guide D, GB;Protocol software IZYTRONIC BUSINESS Starter