
Highlights & Details
Device tester set with test sequences for EN 50678 (VDE 0701), EN 50699 (VDE 0702), EN 60974-4 (VDE 0544-4) and EN 62353 (VDE 0751)
- Pre-configured and self-programmable test sequences for quick testing of electrical devices
- Extensive data management and storage concept for automatic test sequence and individual measurements for up to 50,000 records
- High-resolution and brilliant 4.3" TFT color display
- Create test sequences yourself using the IZYTRONIQ
- Test protocol in HTML format
Technical specifications
- Product type
Equipment tester set
DAkkS standards
- Reading category
CAT II 250 V
- Interfaces
USB
- Dim
(L x W x H) 150 x 295 x 145 mm
- Weight
2.5 kg
IP40
- Reading range (VDE)
Earth leakage resistance
Insulation resistance
Earth leakage current
Touch voltage
Patient leakage current
Differential current
Power
Voltage
PRCD testing (2-pin, 3-pin, PRCDS, PRCDS+, PRCDK)
Leakage current
Show more
- DIN standard
DIN VDE 0701-0702
- Display type
Digital
- Width
295 mm
- Height
145 mm
- Length
150 mm
- Test procedure
automated
manual
- Voltage supply
230 V/AC
- Memory (space)
50.000
- Memory
Yes
- Type
SECUTEST LEMONGREEN
- VDE standard
0701-0702
0544
0751
- Features
incl. software
incl. case
built-in colour touchscreen
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2899157 Gossen Metrawatt SECUTEST LEMONGREEN Equipment tester set Calibrated to (DAkkS standards) VDE standard 0701-0702, 0544,
User & Safety Instructions
User & Safety Instructions 2899157 Gossen Metrawatt SECUTEST LEMONGREEN Equipment tester set Calibrated to (DAkkS standards) VDE standard 0701-0702, 0544,
Description
With the test range tailored to your requirements for the professional electrician it is the ideal test device for your daily routine - day after day.
This text is machine translated.
Features
- User software IZYTRON.IQ BUSINESS Professional
- Fixed objects (machines & plants)
- Portable objects (devices & medical devices)
- Tree structure for machine and plant
- Tree structure for devices and medical devices
- Tree structure for sites (site, building, level & space)
- Test device management
- User management
- Push/print function
- Sequence management + sequence editor
- Catalog Management and Editing
- Universal protocol as pdf
- Simple list generator (PDF, Excel)
- Red/green evaluation of the tests
- Import of storage structure, catalogs, sequences and measurements from the tester
- Export of memory structure, catalogs and sequences to the test device
- Data import & export of storage structure, catalogs, sequences and measurements as XML file
- Data import & export master data objects that change location as a CSV file
Scope of delivery
- 1X SECUTEST ST BASE10 DB+ COMFORT
- 1X CARRY CASE F2000
- 1x EL1 adapter
- 1x SK2-probe 2m
- 1x Barcode reader 1D with USB connection
- 1x IZYTRONIQ BUSINESS professional
What kind of VDE Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







