• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt Z109O FF 1 A/1000 V Safety latch 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

Safety latch

Compatible with

Gossen Metrawatt

Weight

2 g

Width

0.5 cm

Height

0.5 cm

Length

3 cm

Type

FF 1 A/1000 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208854 Gossen Metrawatt Z109O FF 1 A/1000 V Safety latch 10 pc(s)

Description

Scope of delivery

  • 10 fuses
  • This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)