• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt Z270M Z270M Adapter 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 665.00 / piece)
€ 665.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

COIL adapter XTRA for winding testing in conjunction with Metrahit IN series

  • Adapter for detecting the short circuit of inductors from 10 microH to 5 H
  • The COIL Adapter XTRA, in conjunction with the following multimeters, enables the semi-automatic winding closure measurement:
  • METRAHIT IN XTRA
  • METRAHIT IN E-DRIVE
  • Applications
  • If a problem occurs on an electrical machine, it can be caused by electrical or mechanical problems. These are electrical faults in the windings or the control or electronics. Insulation resistance measurement detects insulation faults between the windings and the housing. The easiest way to identify winding connections within a winding is to compare the electrical properties of the windings of multi-phase machines with each other. With the METRAHIT IN XTRA or E-DRIVE and the COIL Adapter XTRA, this is done with a suction voltage of 1000 V, a so-called surge test. This also reliably detects errors that occur only when the operating voltage is applied.
  • The test works for windings with inductors from 10 microH to 5 H, which corresponds to three-phase machines with a nominal voltage of 400 V nominal power ratings of approx. 160 VA to 80 MVA. The test procedure is for 3-phase machines semi-automatous. After connecting to the U-V-W connections, the test is carried out with a rotary switch, whereby the retentive effects can also be compensated.
  • For multi-phase electric motors and generators, e.g. DIN three-phase motors, unbalance on the windings is detected immediately by comparing the measurement results and enable the evaluation of a winding connection.
  • For single-phase electric motors and generators, the test is performed by comparing them with a known setpoint.

Technical specifications

Product type

Adapter

Compatible with

Gossen Metrawatt

Type

Turn-circuit detection in conjunction with Metrahit IN series

Weight

365 g

Compatible with

GMC-I METRAHIT Series

Width

170 mm

Height

10 mm

Length

170 mm

Type

Z270M

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2301602 Gossen Metrawatt Z270M Z270M Adapter 1 pc(s)

User & Safety Instructions 2301602 Gossen Metrawatt Z270M Z270M Adapter 1 pc(s)

Description

Technical features
Wind-circuit measurement in the inductance range with the adapter Z270M: 10 microH to 5 H

of the adapter Z270M is universally suitable for many electrical machines of different power classes. For DIN standard motors, this corresponds to power ratings from approx. 160 VA to approx. 80 MVA.
Simultaneous connection to 3 windings
Rotary switch for selecting the winding
polarization reversal with the rotary switch
2 inductance ranges
10 micro H ... 50 mH
5 mH ... 5 H
Combined connector plug for
ETRAHIT IN
automatic signaling of the Rotary switch position to the METRAHIT IN
the graphic representation of the measurement results on METRAHIT IM

This text is machine translated.

Scope of delivery

  • 1 coil adapter XTRA
  • 1 Operating instructions de/en

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)