• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt Z400B METRACHECK 36 Accessory kit Calibrated to (DAkkS standards) 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,685.00 / piece)
€ 1,685.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Service package with a duration of 36 months for PROFITEST M/MF, SECUTEST/SECULIFE ST

  • DAkkS-accredited calibrations
  • DGUV regulation 3 safety test
  • Device firmware updates
  • Monitor your equipment pool with timely calibration reminders for your devices
  • With 6 bits. Cloud application IZYCHECK.IQ PREMIUM (order and test equipment management software) over the METRACHECKECK runtime
  • Repairs, adjustment (if necessary) and final testing according to manufacturer specifications
  • Replacement of defective buffer batteries and accumulator packs
  • Free return shipment (within the EU)
  • Prioritized processing & processing times of your devices
  • Multi-year price guarantee for full cost transparency and control of life cycle costs
  • Available worldwide

Technical specifications

Product type

Accessory kit

Compatible with

Gossen Metrawatt

Compatible with

GMC-I Profitest

GMC-I Secutest

GMC-I Seculife

Width

140 mm

Height

20 mm

Length

210 mm

Type

METRACHECK 36

DAkkS standards

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203919 Gossen Metrawatt Z400B METRACHECK 36 Accessory kit Calibrated to (DAkkS standards) 1 pc(s)

Description

METRACHECK 36 is a completely carefree service package with a term of 36 months for measuring and testing devices of the Gossen Metrawatt brand. If the need for calibration or repair is there, simply send your device and its proof of purchase together with the voucher you have purchased to GMC-I Service GmbH and the rest will be done for you. Prioritized lead time means that your equipment will be calibrated and/or repaired after a short time, and will be tested by the manufacturer. With METRACHECK 36 you ensure that your device always remains in a fully functional state. The term of the package always begins with the purchase date of the associated or sent measuring and testing equipment. The METRACHECK service package is available in 4 different terms (24, 36, 48, 60 months).

This text is machine translated.

Features

  • Time savings due to prioritized lead times
  • Reduced downtime
  • No cost releases needed
  • Legal certainty & conformity to standards
  • Investment & planning security
  • Extension of the device durability
  • Test equipment management & calibration reminder for your measurement device
  • Compliance with manufacturer specifications by authorized service partners

Scope of delivery

  • Product description
  • Product voucher in EN and DE incl. access code to IZYCHECK.IQ PREMIUM
  • Note that the package contains important documents

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)