• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt Z500V Z500V Adapter plug 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Adapter plug

Compatible with

Gossen Metrawatt

Weight

78 g

Compatible with

GMC-I Profitest

Width

1.5 cm

Height

1.5 cm

Length

13.5 cm

Type

Z500V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3307956 Gossen Metrawatt Z500V Z500V Adapter plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3307956 Gossen Metrawatt Z500V Z500V Adapter plug 1 pc(s)

Description

Three self-retaining test probes with touch protection for connecting test leads with 4 mm banana plugs or with touch-protected plugs at sockets with openings from 3.5 mm to 12 mm, e.g. CEE, Perilex-sockets. The test prods also fit into the rectangular PE socket of Perilex sockets. Maximum permissible operating voltage 600 V according to IEC 61010.

This text is machine translated.

Scope of delivery

  • 3 x Vario plugs

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)