• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt Z503X TR25 II Cable reel 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

TR25-II cable drum for low-ohm and earthing measurement 25m

  • The accessories are for measuring the equipotential bonding and the protective conductor resistance as well as for
  • Suitable for earthing measurement. The user checks, for example, with the aid of a measuring device, whether the
  • Continuity of protective conductor and equipotential bonding conductor an electrical resistance of maximum
  • 1 Ω.

Technical specifications

Product type

Cable reel

Compatible with

Gossen Metrawatt

Reading category

CAT III 1000 V

Length

25 m

Type

TR25 II

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2148825 Gossen Metrawatt Z503X TR25 II Cable reel 1 pc(s)

Description

Test lead 25 m on cable reel with hand strap, 1 kV / CAT III.
Handy cable drum with winding mechanism and cable routing.

This text is machine translated.

Scope of delivery

  • 1x CABLE REEL 25m

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)