• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt Z721E Z721E Printer 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 995.00 / piece)
€ 995.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Barcode Label Printer Z 721E

  • Barcode Label Printer Z 721E
  • High-speed device for direct connection to Secutest Base/Base10/Pro
  • Print Barcode Labels for identification of devices and. Systems

Technical specifications

  • Print speed: up to 80 mm/s
  • Label tape width: max. 36 mm
  • Print height: max. 32 mm
  • Print resolution: 360 x 720 dpi
  • Printing tape: TZe, HGe, STe, FLe
  • Codes: Code 39, Code 128, EAN 13, text, QR Code, Micro QR Code, Data Matrix, Aztec
Product type

Printer

Compatible with

Gossen Metrawatt

Weight

1.48 kg

Compatible with

GMC-I Secutest

Width

192 mm

Height

146 mm

Length

118 mm

Type

Z721E

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1678689 Gossen Metrawatt Z721E Z721E Printer 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1678689 Gossen Metrawatt Z721E Z721E Printer 1 pc(s)

Description

Powerful, fast and PC-compatible labelling system. Prints particularly high-quality and durable labels. The device is also suitable particularly for the pressure resistant barcode labels. With a barcode reader/scanner, the devices or systems of our test equipment recorded and the values measured are assigned. The barcode labels are self-adhesive and smudge-proof. The printer has a USB and a WLAN interface. USB-cable, power supply and software for printing are included
N.B.:
For operation on the Tester Device SECUTEST... (M7050...) is a test device firmware from version 1.8.3 is required

This text is machine translated.

Features

  • USB interface
  • WLAN interface

Scope of delivery

  • 1 barcode label printer
  • 1 mains adapter
  • USB line

Hints

For operation on the Tester Device SECUTEST... (M7050...) is a test device firmware from version 1.8.3 is required.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)