User & Safety Instructions 2362978 Gossen Photo H264A Flash meter
Description
Gossen SIXTOMAT F2: Universal, compact and particularly powerful Universal and powerful, the SIXTOMAT F2 is the indispensable tool for demanding amateurs with their own studio flash systems, strobists and filmers. Technology and equipment are on a professional level, the operation is clear and easy to understand. The universal SIXTOMAT F2 is designed for use in the studio as well as for outdoor use. It controls the light and object measurement for flash and continuous light, displays mixed light conditions as well as required multiple flashes and performs contrast measurements. The determined exposure values are displayed in 1/1, 1/2 or 1/3 steps depending on the setting. Thus, the SIXTOMAT F2 masters all common lighting situations in digital and analogueue photography as well as in film with the highest precision and in proven quality. Simple CINE meter for Filmer in CINE mode is given the number of gears. An open-panel angle deviating from 180° can be taken into account as correction value COR by calculating and entering the extension factor. After the measurement, the aperture value is displayed digitally in 1/10 steps and additionally rounded to 1/2 steps in the analogueue aperture scale. The cameraman thus has the basic data for a correctly exposed recording. Practical ergonomics of the compact SIXTOMAT F2 are designed for practical one-handed operation. It can be operated easily and intuitively with just a few buttons. The high-contrast LCD display is very easy to read and displays the values clearly. Its compact yet robust design ensures that it fits perfectly in the hand and accompanies the photographer in all tasks as an indispensable tool. Specifications: - complete measurement methods - light and object measurement with adjustable measured value display in 1/1, 1/2 or 1/3 steps - extensive measurement range - aperture values from 1.0 to 90, exposure times from 1/8000 s to 60 min - precise measurement and display - repeat accuracy ± 0.1 LW, Measured value display in 1/10 steps - flexible continuous light measurement - aperture or delay start as well as light value display - easy control of the subject contrast - analogueue contrast display in half aperture values - individual adaptation - input or measurement of correction values ± 7.9 EV in 1/10 steps - extensive flash measurement - flash exposure measurement (Cord/Noncord) with adjustable synchronous time up to 1/1000 S, continuous light display and multi-flash calculation - CINE function for Filmer - determination of the aperture with adjustable film speed from 8 to 64 fps, including 25 fps and 30 fps for TV, as well as correction factor for 180° deviating sector - practical ergonomics - compact housing, Clear display and one-handed operation - versatile warning information - battery check, over or under range - automatic switch-off - last setting and measured values are retained
This text is machine translated.
Description
Gossen SIXTOMAT F2: Universal, compact and particularly powerful Universal and powerful, the SIXTOMAT F2 is the indispensable tool for demanding amateurs with their own studio flash systems, strobists and filmers. Technology and equipment are on a professional level, the operation is clear and easy to understand. The universal SIXTOMAT F2 is designed for use in the studio as well as for outdoor use. It controls the light and object measurement for flash and continuous light, displays mixed light conditions as well as required multiple flashes and performs contrast measurements. The determined exposure values are displayed in 1/1, 1/2 or 1/3 steps depending on the setting. Thus, the SIXTOMAT F2 masters all common lighting situations in digital and analogueue photography as well as in film with the highest precision and in proven quality. Simple CINE meter for Filmer in CINE mode is given the number of gears. An open-panel angle deviating from 180° can be taken into account as correction value COR by calculating and entering the extension factor. After the measurement, the aperture value is displayed digitally in 1/10 steps and additionally rounded to 1/2 steps in the analogueue aperture scale. The cameraman thus has the basic data for a correctly exposed recording. Practical ergonomics of the compact SIXTOMAT F2 are designed for practical one-handed operation. It can be operated easily and intuitively with just a few buttons. The high-contrast LCD display is very easy to read and displays the values clearly. Its compact yet robust design ensures that it fits perfectly in the hand and accompanies the photographer in all tasks as an indispensable tool. Specifications: - complete measurement methods - light and object measurement with adjustable measured value display in 1/1, 1/2 or 1/3 steps - extensive measurement range - aperture values from 1.0 to 90, exposure times from 1/8000 s to 60 min - precise measurement and display - repeat accuracy ± 0.1 LW, Measured value display in 1/10 steps - flexible continuous light measurement - aperture or delay start as well as light value display - easy control of the subject contrast - analogueue contrast display in half aperture values - individual adaptation - input or measurement of correction values ± 7.9 EV in 1/10 steps - extensive flash measurement - flash exposure measurement (Cord/Noncord) with adjustable synchronous time up to 1/1000 S, continuous light display and multi-flash calculation - CINE function for Filmer - determination of the aperture with adjustable film speed from 8 to 64 fps, including 25 fps and 30 fps for TV, as well as correction factor for 180° deviating sector - practical ergonomics - compact housing, Clear display and one-handed operation - versatile warning information - battery check, over or under range - automatic switch-off - last setting and measured values are retained
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.