• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Graef 146455 146455 Portafilter knock box

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Abklopfbehalter for all espresso

  • Robust Abklopfbehalter with high-quality aluminum housing, black-matt painted
  • Removable plastic container for easy emptying
  • Stable, removable Abklopfstab
  • This text is machine translated.

Technical specifications

Factory colour

Black (matt)

Product type

Portafilter knock box

Width

156 mm

Height

157 mm

Length

149 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1717976 Graef 146455 146455 Portafilter knock box

Description

Features

  • For easy cleaning product can be disassembled for cleaning and storage
  • Non-slip rubber feet ensures high stability and low-noise use

Scope of delivery

  • Marc container.

More interesting products

(*All information is plus legal VAT)