• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grains Rennsteig Werkzeuge 430 120 0 SB

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

75 g

Content

1 pc(s)

Length

120 mm

Blade diameter

4 mm Spitze mm

Shank diameter

10 mm

Description

Features

  • Complies with DIN 7250
  • Head polished
  • Shaft polished .

What kind of Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)