• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

greate 101020 Cyclone separator

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cyclone separator in 2 settings

  • Over 99% dust separation
  • Protects the suction filter
  • Includes 3M hose and adapter set
  • For stable, airtight containers

Technical specifications

Product type

Cyclone separator

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3835682 greate 101020 Cyclone separator

User & Safety Instructions

User & Safety Instructions 3835682 greate 101020 Cyclone separator

Description

CYCLONE SEPARATOR 2-stage filters in 1. Step coarse particles & in 2. Step fine dust effectively out of the air & collect it in the dust container - thus protects the filter of the attached vacuum cleaner & obtains the suction power
MORE THAN 99% of the dust and dirt particles are filtered out of the air thanks to the cyclone separator - no matter whether wood chips in the wood processing, dust of grinding, metal chips, plastic, textiles, Leaves or hair
LOW MAINTENANCE - The cyclone plastic dust separator effectively separates by centrifugal force, therefore requires no filter & is easy to empty - dust separator with 80m³/h air flow capacity
A WIDE RANGE OF ACCESSORIES enables a WIDE range of connection options, such as industrial vacuum cleaners - diameter 50mm inside, 56mm outside - 1x 5-stage adapter 25-50mm, 1x 5-stage adapter 26.5-55mm, 5x adapter 50 to 63 mm, 1x 3 meter hose 63mm
MOUNTING - cyclone filter can be used mobile or stationary - Mount the cyclone separator on a stable, air-tight container (not included in the delivery) - hole template for exact drilling included in the set

This text is machine translated.

What kind of Vacuum Cleaner Accessories are you looking for?