• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

greate 101208 Drill bit 68 mm 1 pc(s)

1/8
Product type
Drill bit
Drill hole Ø
68 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Drill crown 68 mm SDS plus

  • Suitable for walling stone, concrete, bricks & stone
  • incl. super smash bros. Stainless steel fixing screw

Technical specifications

Product type

Drill bit

Drill hole Ø

68 mm

Documents & Downloads

Datasheet

Datasheet 3835684 greate 101208 Drill bit 68 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3835684 greate 101208 Drill bit 68 mm 1 pc(s)

Description

SDS drill crown for flush-mounted sockets – the 68mm can drill corresponds to the diameter of all flush-mounted sockets – drill depth 50 mm
ROBUST & DURABLE - thanks to the robust 45-series carbon steel body & the 8 YG8 hard metal tips, the drill crown offers a long service life for sockets and high impact resistance - HRA 88-89 hard
SDS PLUS SUPPORT suitable for all common hammer drills and hammer drills up to 4 kg - hammer drill-resistant sockets drill crown
CENTER DRILL BIT for drill Ideal bit is suitable for precise & clean drilling in masonry, brick, limestone and much more - thanks to the fixing screw, the center drill bit does not fall out while drilling
DELIVERY INCLUDES 1x drill crown 68 mm, 1x centering drill, 1x SDS Plus adapter, 1x stainless steel fixing screw, 1x locking ring, 1x plastic container for storage

This text is machine translated.