• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

greate 201021 LED (monochrome) Mini torch Wrist strap 6 h 57 g

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Great aluminum LED torch

  • 175 Lumen and up to 19 m beam range
  • Light duration up to 6 hours
  • Only 8.7 cm long and made of aluminum
  • Includes batteries and hand strap

Technical specifications

Product type

Mini torch

Bulb type

LED (monochrome)

Light duration (max.)

6 h

Factory colour

Black

Illumination range (high)

19 m

Weight

57 g

Features

Wrist strap

Documents & Downloads

Datasheet

Datasheet 3835671 greate 201021 LED (monochrome) Mini torch Wrist strap 6 h 57 g

User & Safety Instructions

User & Safety Instructions 3835671 greate 201021 LED (monochrome) Mini torch Wrist strap 6 h 57 g

Conformity certificate

Conformity certificate 3835671 greate 201021 LED (monochrome) Mini torch Wrist strap 6 h 57 g

Description

WITH 6 BITS. LOOP - The mini torch LED provides perfect hold thanks to the supplied hand strap - torch Ideal for adults, elderly and children
BRIGHT LED mini flashlight has a reliable Leuchtkraft of 175 lumens with a beam range of up to 19 meters and up to 6 hours of light
SMALL & LIGHT-WEIGHT - the small torch LED is only 87 mm long & 26 mm wide and thus Ideal is suitable for the way to school, for the handbag, the key fob, for night walk or when camping
EASY TO USE – mini-torch LED with large on/off switch for easy and quick use
SUPPLIED with Mini LED torch including 3x AAA batteries & hand strap/aluminum/8.7 x 2.6 x 2.6 cm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.