• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

greate 501010 Toggle switch IP54

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GREES toggle switch surface-mounted IP54 / 250V AC

  • IP54 waterproof rating
  • For protected outdoor areas
  • Large wiring space
  • For cables up to 2.5 mm²

Technical specifications

  • For cables up to 2.5 mm²
Product type

Toggle switch

Nominal voltage

250 V

Nominal current

10 A

Mounting type

Surface-mount

IP54

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3835657 greate 501010 Toggle switch IP54

User & Safety Instructions

User & Safety Instructions 3835657 greate 501010 Toggle switch IP54

Conformity certificate

Conformity certificate 3835657 greate 501010 Toggle switch IP54

Description

EASY installation thanks to removable inner workings, large wiring space & terminal connection with cable cross-section up to 2.5mm²
PROTECTION CLASS IP54 - The change switch is splash proof and enables the use in damp rooms or in protected outdoor areas
Ideal FOR cellars, laundry room, garage, heating room, workshop or in protected outdoor areas
DELIVERY includes 1x surface-mounted changeover switch / 2 cable entries / gray / operating voltage 250 V AC 10 A

This text is machine translated.