• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

greate 501030 PG socket IP54

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Grete socket-outlet, surface-mounted 2-way / IP54 / terminal connection / 250V AC

  • Two earthing contact socket outlets
  • IP44 waterproof rating
  • Large wiring space
  • For cables up to 2.5 mm²

Technical specifications

Product type

PG socket

Outlets

2

Nominal voltage

250 V

Nominal current

16 A

Mounting type

Surface-mount

IP54

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3835659 greate 501030 PG socket IP54

User & Safety Instructions

User & Safety Instructions 3835659 greate 501030 PG socket IP54

Conformity certificate

Conformity certificate 3835659 greate 501030 PG socket IP54

Description

EASY installation thanks to removable inner workings, large wiring space & terminal connection with cable cross-section up to 2.5mm²
PROTECTION CLASS IP44 - The surface-mounted outdoor socket is splash-proof thanks to the hinged lid and enables use in damp rooms or in protected outdoor areas
Ideal FOR cellars, laundry room, garage, heating room, workshop or in protected outdoor areas
SECURITY - plastic plates seal the contacts of the surface-mounted box
DELIVERY includes surface-mounted Schuko socket 2x / cable entries / gray / operating voltage 250 V AC 16 A

This text is machine translated.