• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

greate 501050 Toggle switch IP44, IP54

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Greate toggle switch + surface socket, IP54 / terminal connection / 250V AC

  • Switch and socket combined
  • Socket IP44, switch IP54
  • Vertical arrangement
  • For cables up to 2.5 mm

Technical specifications

Product type

Toggle switch

Outlets

1

Nominal voltage

250 V

Nominal current

10 A

16 A

Mounting type

Surface-mount

IP44

IP54

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3835660 greate 501050 Toggle switch IP44, IP54

User & Safety Instructions

User & Safety Instructions 3835660 greate 501050 Toggle switch IP44, IP54

Description

EASY installation thanks to removable inner workings, large wiring space & terminal connection with cable cross-section up to 2.5mm²
PROTECTION CLASS IP44 - The switch and the surface-mounted outdoor socket are splash proof thanks to the hinged cover and can be used in damp rooms or in protected outdoor areas
Ideal FOR cellars, laundry room, garage, heating room, workshop or in protected outdoor areas
SECURITY - plastic plates seal the contacts of the surface-mounted box
DELIVERY includes on-wall socket IP44 16A & on-wall toggle switch IP54 10A combination / line inputs / gray / operating voltage 250 V AC

This text is machine translated.