Datasheet 3835636 greate 503020-3 Safety mains socket White IP20
User & Safety Instructions
User & Safety Instructions 3835636 greate 503020-3 Safety mains socket White IP20
Description
SCHUKO PLUG with strain relief is Ideal for connecting to extension cables, lines with defective plugs or broken cable - 250V AC, 16A & 3.7kW IP20 CERTIFICATION enables use in dry interior areas SIMPLE INSTALLATION - Loosen the screw on the side, remove the sheath, fit the cables and screw the safety plug together again - cable cross-section up to 10mm PVC - The earthing contact coupler made from extremely robust PVC offers reliable protection against various external factors such as impacts and shocks DELIVERY includes 1x PVC earthing contact coupler 2-pin tested according to DIN VDE 0620-2-1:2013-03 / Nominal voltage 250V / Nominal current 16A / Protection class IP20 / Dimensions 48 x 56.8 mm
This text is machine translated.
Description
SCHUKO PLUG with strain relief is Ideal for connecting to extension cables, lines with defective plugs or broken cable - 250V AC, 16A & 3.7kW IP20 CERTIFICATION enables use in dry interior areas SIMPLE INSTALLATION - Loosen the screw on the side, remove the sheath, fit the cables and screw the safety plug together again - cable cross-section up to 10mm PVC - The earthing contact coupler made from extremely robust PVC offers reliable protection against various external factors such as impacts and shocks DELIVERY includes 1x PVC earthing contact coupler 2-pin tested according to DIN VDE 0620-2-1:2013-03 / Nominal voltage 250V / Nominal current 16A / Protection class IP20 / Dimensions 48 x 56.8 mm
This text is machine translated.
What kind of Mains Power & Power Cable Connectors are you looking for?