• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

greate 503030-3+503040-3 Safety plug 230 V IP44

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Great Schuko plug + coupling 230V / 3.7kW / 16A, 3pc pack

  • Connector and coupling in the set
  • IP44 waterproof rating
  • Strain relief and kink protection
  • Up to 16 A and 3.7 kW

Technical specifications

Product type

Safety plug

Nominal voltage

230 V

Load (max.)

16 A

IP44

Documents & Downloads

Datasheet

Datasheet 3835661 greate 503030-3+503040-3 Safety plug 230 V IP44

User & Safety Instructions

User & Safety Instructions 3835661 greate 503030-3+503040-3 Safety plug 230 V IP44

Description

SCHUKO socket & PLUG with strain relief & kink protection are Ideal for connecting to extension cables, lines with defective plugs or broken cables - 230V AC, 16A & 3.7kW
IP44 CERTIFICATION - plug and coupling with water-proof casing enables use outdoors or indoors
EASY INSTALLATION - loosen the screw on the side, remove the sheath, fit the cables and screw them together again - cable cross-section up to 10mm
RUBBER - earthed plug Schuko-coupling made of extremely robust rubber offers reliable protection against various external factors like shocks and impacts
DELIVERY includes safety plug tested according to DIN VDE 0620-1:2010-02, safety contact coupling tested according to DIN VDE 0620-2-1:2013-03 / made of rubber / 2-pin / rated voltage 230V / rated current 16A / protection class IP44

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?