• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

greate 503030-3 Safety plug Black IP44

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Greate earthing contact plug BLK 230V / 16A / 3.7kW, 3pc pack

  • IP44 waterproof rating
  • Strain relief and kink protection
  • Up to 16 A and 3.7 kW
  • Rugged rubber housing

Technical specifications

Product type

Safety plug

Load (max.)

16 A

Factory colour

Black

IP44

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835641 greate 503030-3 Safety plug Black IP44

Description

IP44 waterproof rating
Strain relief and kink protection
Up to 16 A and 3.7 kW
Rugged rubber housing

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?