• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

greate 503030 Safety plug IP44

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GRAY earthing contact plug black 230V / 16A / 3.7kW

  • IP44 waterproof rating
  • Strain relief and kink protection
  • Up to 16 A and 3.7 kW
  • Rugged rubber housing

Technical specifications

Product type

Safety plug

Connector version

straight

Load (max.)

16 A

IP44

Documents & Downloads

Datasheet

Datasheet 3835637 greate 503030 Safety plug IP44

User & Safety Instructions

User & Safety Instructions 3835637 greate 503030 Safety plug IP44

Description

SCHUKO PLUG with strain relief & kink protection is Ideal for connecting to extension cables, lines with defective plugs or broken cable - 250V AC, 16A & 3.7kW
IP44 CERTIFICATION - Splash-protected housing enables the use outdoors or indoors
SIMPLE INSTALLATION - loosen the screw on the side, remove the sheath, fit the cables and screw the safety plug together again - cable cross-section up to 10mm
RUBBER – the earthed plug made of extremely robust rubber offers reliable protection against various external factors such as shocks and impacts
DELIVERY includes rubber protection contact plug 2-pin tested according to DIN VDE 0620-1:2010-02 / rated voltage 250V / rated current 16A / protection class IP44 / Dimensions 41.5 x 89.5 mm

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?