Datasheet 3835642 greate 503040-3 Safety mains socket Black IP44
User & Safety Instructions
User & Safety Instructions 3835642 greate 503040-3 Safety mains socket Black IP44
Description
SCHUKO SOCKET with strain relief & kink protection is Ideal for connecting to extension cables, lines with defective plugs or broken cables - 250V AC, 16A & 3.7kW IP44 CERTIFICATION - Splash-protected housing enables the use outdoors or indoors SIMPLE INSTALLATION - Loosen the screw on the side, remove the sheath, fit the cables and screw the safety plug together again - cable cross-section up to 10mm RUBBER – the earthing contact coupler made from extremely robust rubber offers reliable protection against a variety of external factors such as shocks and impacts DELIVERY includes rubber earthing contact coupler 2-pin tested according to DIN VDE 0620-2-1:2013-03 / rated voltage 250V / rated current 16A / Protection class IP44 / Dimensions 52.3 x 78.5 mm
This text is machine translated.
Description
SCHUKO SOCKET with strain relief & kink protection is Ideal for connecting to extension cables, lines with defective plugs or broken cables - 250V AC, 16A & 3.7kW IP44 CERTIFICATION - Splash-protected housing enables the use outdoors or indoors SIMPLE INSTALLATION - Loosen the screw on the side, remove the sheath, fit the cables and screw the safety plug together again - cable cross-section up to 10mm RUBBER – the earthing contact coupler made from extremely robust rubber offers reliable protection against a variety of external factors such as shocks and impacts DELIVERY includes rubber earthing contact coupler 2-pin tested according to DIN VDE 0620-2-1:2013-03 / rated voltage 250V / rated current 16A / Protection class IP44 / Dimensions 52.3 x 78.5 mm
This text is machine translated.
What kind of Mains Power & Power Cable Connectors are you looking for?