• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

greate 504001-6 Socket splitter White

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Grete 1-way plug adapter with switch 1x Schuko / 16A / 230V / max 3500W - 6-pack

  • For Schuko and Euro plug
  • Illuminated on/off-switch
  • Does not cover a neighboring socket
  • Up to 16 A and 3,500 W

Technical specifications

Product type

Socket splitter

No. of PG sockets

1

Nominal voltage (details)

250 V

Nominal current (details)

16 A

Factory colour

White

Documents & Downloads

Datasheet

Datasheet 3835664 greate 504001-6 Socket splitter White

User & Safety Instructions

User & Safety Instructions 3835664 greate 504001-6 Socket splitter White

Description

SOCKET SWITCH - Thanks to the illuminated toggle switch the plug adapter with switch prevents unnecessary power consumption
SPACE-SAVING - The plug switch does not cover any neighboring sockets
ALLOWS YOU to connect an Schuko plug or Euro-plug - Ideal for devices that do not have their own on/off-switch
SAFETY - outlet can be switched off with increased protection against accidental contact - The integrated plastic platelets seal the contact of the socket
THE PACKAGE contains the socket can be switched 1-way / white / for indoor / two-pole / operating voltage 250V AC 16A max. 3500W / Dimensions 82.5 x 49.3 x 38.5 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.