Width 1-fold plug adapter with switch 1x Schuko / 16A / 230V / max 3500W
For Schuko and Euro plug
Illuminated on/off-switch
Does not cover a neighboring socket
Up to 16 A and 3,500 W
Technical specifications
Product type
Adapter
Load (max.)
16 A
Factory colour
White
Documents & Downloads
Datasheet
Datasheet 3835643 greate 504001 Adapter White
User & Safety Instructions
User & Safety Instructions 3835643 greate 504001 Adapter White
Description
SOCKET SWITCH - Thanks to the illuminated toggle switch the plug adapter with switch prevents unnecessary power consumption SPACE-SAVING - The plug switch does not cover any neighboring sockets ALLOWS YOU to connect an Schuko plug or Euro-plug - Ideal for devices that do not have their own on/off-switch SAFETY - outlet can be switched off with increased protection against accidental contact - The integrated plastic platelets seal the contact of the socket THE PACKAGE contains the socket can be switched 1-way / white / for indoor / two-pole / operating voltage 250V AC 16A max. 3500W / Dimensions 82.5 x 49.3 x 38.5 mm
This text is machine translated.
Description
SOCKET SWITCH - Thanks to the illuminated toggle switch the plug adapter with switch prevents unnecessary power consumption SPACE-SAVING - The plug switch does not cover any neighboring sockets ALLOWS YOU to connect an Schuko plug or Euro-plug - Ideal for devices that do not have their own on/off-switch SAFETY - outlet can be switched off with increased protection against accidental contact - The integrated plastic platelets seal the contact of the socket THE PACKAGE contains the socket can be switched 1-way / white / for indoor / two-pole / operating voltage 250V AC 16A max. 3500W / Dimensions 82.5 x 49.3 x 38.5 mm
This text is machine translated.
What kind of Mains Power & Power Cable Connectors are you looking for?