• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

greate 504002 Socket splitter White

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Grete 2-way socket adapter 2x Euro / 2.5A / 230V / 1100W

  • For two Euro-plugs simultaneously
  • Without switch and pilot light
  • Does not cover a neighboring socket
  • Up to 2.5 A and 1,100 W

Technical specifications

Product type

Socket splitter

No. of EU sockets

2

Nominal voltage (details)

250 V

Nominal current (details)

2.5 A

Factory colour

White

Documents & Downloads

Datasheet

Datasheet 3835665 greate 504002 Socket splitter White

User & Safety Instructions

User & Safety Instructions 3835665 greate 504002 Socket splitter White

Description

WITHOUT SWITCH - No accidental switching of the 2-way socket and no annoying light through illuminated toggle switch
SPACE-SAVING - The 2-way plug does not hide any neighboring sockets
ALLOWS simultaneous connection of two Euro plugs
SECURITY - 2x socket with increased protection against contact - The integrated plastic plates lock the contacts of the socket
SUPPLIED with 2-way socket adapter for socket/white/for indoor use/ operating voltage 250V AC 2.5A max. 1100W / dimensions 42.8 x 42.8 x 25 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.