• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

greate 505001 Bulb holder E14 250 V 60 W + EU plug, + toggle switch

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

E14 bulb holder with cable

  • Ready to connect with plug and on/off switch
  • 3.5m cable for flexible installation
  • Suitable for bulbs up to 60 W at max. 250 V
  • Lampshade can be attached to the screw ring
  • This text is machine translated.

Technical specifications

Product type

Bulb holder

E14

Max. power

60 W

Factory colour

White

Operating voltage

250 V

Cable length

3.5 m

Features

+ EU plug

+ toggle switch

Documents & Downloads

Datasheet

Datasheet 3835652 greate 505001 Bulb holder E14 250 V 60 W + EU plug, + toggle switch

User & Safety Instructions

User & Safety Instructions 3835652 greate 505001 Bulb holder E14 250 V 60 W + EU plug, + toggle switch

What kind of Light Bulb Holders are you looking for?