• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

greate Assortment box (L x W x H) 43.8 x 34.2 x 7 mm No. of compartments: 23 Content 1 pc(s)

1/6
Product type
Assortment box
Compartments
23
Material
Steel
Length
43.8 mm
Width
34.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Assortment box made of steel with 23 boxes

  • 23 removable containers
  • Steel sheet case with fasteners
  • Foam stops slipping
  • For screws, plugs and small parts

Technical specifications

Product type

Assortment box

Type

101400

Compartments

23

Material

Steel

Factory colour

Black

Lid colour

Black

Length

43.8 mm

Width

34.2 mm

Height

7 mm

Dim

(L x W x H) 43.8 x 34.2 x 7 mm

Weight

3250

Documents & Downloads

Datasheet

Datasheet 3835687 greate Assortment box (L x W x H) 43.8 x 34.2 x 7 mm No. of compartments: 23 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3835687 greate Assortment box (L x W x H) 43.8 x 34.2 x 7 mm No. of compartments: 23 Content 1 pc(s)

Description

ASSORTMENT BOX SHEET METAL offers a flexible and clear storage solution for screws, dowels, nails and other small parts - Ideal for workshop, garage or while traveling
NO SLIPPING DURING TRANSPORT - The foam insert in the lid prevents the parts from slipping during transportation - Assortment box with tension clamp fasteners and additional safety push button ensure secure storage
23 REMOVABLE BOXES - 12x orange 53x53x62 mm / 6x yellow 107x53x62 mm / 4x blue 107x107x62 mm / 1x red 214x107x62 mm
ROBUST - The organizer box made of strong steel sheet & PS plastic containers are durable & shock resistant / dimensions 43.8 x 34.2 x 7 cm / weight 3.25 kg
CLEAR - The sorting box metal makes possible a clear organization & individual sorting by the removable containers

This text is machine translated.

What kind of Assortment Cases & Boxes are you looking for?