• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

greate Oven light 40 W 2 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Oven lamp E14 40W - 2 pack

  • Heat resistant up to 300 °C.
  • 75 lumens, warm white with 2,700 K.
  • T22 design Ø 21.5 x 50mm
  • Over 1,000 hours durability
  • This text is machine translated.

Technical specifications

Product type

Oven light

40 W

n.rel.

Content

2 pc(s)

Total luminous flux

300 lm

Documents & Downloads

Datasheet

Datasheet 3835680 greate Oven light 40 W 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3835680 greate Oven light 40 W 2 pc(s)

Conformity certificate

Conformity certificate 3835680 greate Oven light 40 W 2 pc(s)