• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell GC-AGM12V50AH-H VRLA AGM 50 Ah 12 V 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Green Cell GC-AGM12V50AH-H VRLA AGM 50 Ah 12 V 1 pc(s)

  • Internal resistance: Up to 9 mΩ (at 25 °C)
  • Use: UPS (uninterrupted power supply) systems, cash registers and scales, scooters and wheelchairs, children's toys, mobile homes, Alarm and fire protection systems, telecommunication systems
  • Maintenance charging (readiness parallel mode): 13.5 – 13.8 V (-20 mV/°C)
  • Cyclic charging: 14.5 – 14.9 V (-30 mV/°C)
  • Maximum charging current 12 A.
  • Short circuit current 1333 A

Technical specifications

  • Length 197 mm x width 166 mm
Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

50 Ah

Height

170 mm

Weight

13.4 kg

Content

1 pc(s)

Type

GC-AGM12V50AH-H

Rechargeable

Yes

Connector

M6 connector

Voltage

1.2 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3773487 Green Cell GC-AGM12V50AH-H VRLA AGM 50 Ah 12 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3773487 Green Cell GC-AGM12V50AH-H VRLA AGM 50 Ah 12 V 1 pc(s)

Description

The AGM Cube IP54 battery represents a new level of quality for Greencell batteries, in which the safety of the user is emphasized, WAS is certified by the IP54 certification. The number "5" indicates a high level of protection against access to hazardous parts and dust resistance, while the number "4" stands for water tightness and protection against splash water from all directions. This ensures that the AGM battery is maximum safe even for beginners.

This text is machine translated.

Features

  • Suitable for both cyclic and standby parallel operation

Scope of delivery

  • Accumulator
  • Manual

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)