• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell GC-PTDW18V5 DCB184 Tool battery 18 V 5.0 Ah Li-ion

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tool battery

Battery voltage

18 V

Type

DCB184

Capacity (mAh, Ah)

5.0 Ah

Technology

Li-ion

for brands

DeWalt

Rechargeable

Yes

Size

Non-standard rechargeable

Weight

590 g

No. of power packs included

1

Documents & Downloads

Datasheet

Datasheet 3443779 Green Cell GC-PTDW18V5 DCB184 Tool battery 18 V 5.0 Ah Li-ion

User & Safety Instructions

User & Safety Instructions 3443779 Green Cell GC-PTDW18V5 DCB184 Tool battery 18 V 5.0 Ah Li-ion

Description

Features

  • The Green Cell battery with Li-ion cells enables maximum power and power for drills, screwdrivers and other power tools
  • Perfect fit and problem-free work guarantee with every original device and charger of the manufacturer
  • The high battery life is even up to 1000 full charging cycles, which ensure a maximum device performance over 3 years of intensive use
  • Voltage: 18V
  • Cell type: Li-ion
  • Colour, black
  • Overheat protection: Yes
  • Deep discharge protection: Yes
  • Overload protection: Yes
  • Product code: PTDW18V5
  • Manufacturer: Green Cell
  • Dimensions: 118x76x66mm
  • Weight: 590g
  • Capacity: 5Ah
  • This text is machine translated.