
Number
Total (€ 859.00 / piece)
€ 859.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Wallbox
- Authorisation
App
RFID
Wi-Fi
- Charger connectors
Type 2
- Charging current
32 A
- No. of ports
1 x
- Charging capacity
22 kW
- No. of phases
1- & 3-phase
- Nominal voltage
230 V
400 V
- Cable length
5 m
- Factory colour
Black
- Length
5 m
- Width
211 mm
- Height
338 mm
- Depth
73 mm
- Weight
5.31 kg
- Nominal current
32 A
- Max. temperature
40 °C
- Min. temperature
-25 °C
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3389160 Green Cell HabuDen Wallbox Type 2 32 A No. of ports 1 x 22 kW App, RFID, Wi-Fi
User & Safety Instructions
User & Safety Instructions 3389160 Green Cell HabuDen Wallbox Type 2 32 A No. of ports 1 x 22 kW App, RFID, Wi-Fi
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,038.99*
What kind of Electric Vehicle Charging Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































