• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell Inverter INV16 500 W 12 V - 230 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Inverter/voltage converter 12 to 230V 500/1000W sine wave

  • Sine wave
  • Protective circuit 30A internal fuses

Technical specifications

Product type

Inverter

Signal output type

Sine wave

Output voltage

230 V

500 W

Input voltage

12 V

Inputs

Screw connection

Cigarette lighter plug

Output

PG socket

USB 2.0 port A

Nominal load efficiency

90 %

Outlets

1

Remote control

No

Weight

1.35

Peak output power

1000 W

Type

INV16

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2626896 Green Cell Inverter INV16 500 W 12 V - 230 V

User & Safety Instructions

User & Safety Instructions 2626896 Green Cell Inverter INV16 500 W 12 V - 230 V

Description

The GreenCell inverter not only has power outlets to which you can connect electrical devices, but also has a USB port to charge smaller devices such as smartphones and tablets. Do not worry about overvoltages. The inverter has a wide range of safety features and safety certificates to ensure smooth operation. Pure Sine - works perfectly with devices that need a constant power supply with the same current as in the socket. This includes drilling machines, construction machines, solar systems, ovens and central heating pumps.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)