• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell UPS UPS 1200 VA

EAN:
Part number:
Item no:
1/7
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Green Cell UPS UPS 1200 VA

  • The UPS protects domestic installations and devices against overvoltages, overheating and overload. It is the ideal solution for users who value security, reliability and adaptability.
  • It allows you to connect an external battery, so that the capacity can be individually adjusted and the bridging time can be optimized. The whole is housed in a sturdy metal housing that increases durability and safety.
  • PowerCore works in the home as well as in technical applications. Thanks to pure sine wave it supplies boiler, refrigerators, heat pumps and technical systems reliably with power. Operation requires a compatible AGM battery.
  • A well readable LCD-display shows the status of the device and the charging state. A physical mute switch quickly turns off the audible alarm, and the interchangeable fuse can be replaced without opening the chassis.

Technical specifications

Product type

UPS

Nominal power

1200 VA

No. of outputs

2 x

Output

PG socket

Features

LCD

Type

UPS

Width

160 mm

Height

240 mm

Depth

390 mm

Weight

9.92 kg

Documents & Downloads

Datasheet

Datasheet 3742813 Green Cell UPS UPS 1200 VA

User & Safety Instructions

User & Safety Instructions 3742813 Green Cell UPS UPS 1200 VA

Description

An uninterruptible power supply (UPS) ensures that the power supply is not interrupted in the event of a power failure. A sudden power failure can damage equipment - a connected UPS gives time to restore power or safely shut down.

This text is machine translated.

Hints

Keep dry

What kind of UPSs are you looking for?

More interesting products

(*All information is plus legal VAT)