• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell UPS UPS 1500 VA

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Green Cell UPS 1500VA 1000W uninterruptible power supply with LCD display

  • The UPS protects domestic installations and devices against overvoltages, overheating and overload. It is the ideal solution for users who value security, reliability and adaptability.
  • It allows you to connect an external battery, so that the capacity can be individually adjusted and the bridging time can be optimized. The whole is housed in a sturdy metal housing that increases durability and safety.
  • PowerCore works in the home as well as in technical applications. Thanks to pure sine wave it supplies boiler, refrigerators, heat pumps and technical systems reliably with power. Operation requires a compatible AGM battery.
  • A well readable LCD-display shows the status of the device and the charging state. A physical mute switch quickly turns off the audible alarm, and the interchangeable fuse can be replaced without opening the chassis.

Technical specifications

Product type

UPS

Nominal power

1500 VA

No. of outputs

2 x

Output

PG socket

Features

LCD

Type

UPS

Width

160 mm

Height

240 mm

Depth

390 mm

Weight

11.38

Documents & Downloads

Datasheet

Datasheet 3742816 Green Cell UPS UPS 1500 VA

User & Safety Instructions

User & Safety Instructions 3742816 Green Cell UPS UPS 1500 VA

Description

An emergency power UPS is a device that provides temporary power supply in the event of a power failure. A sudden power outage can result in loss of important data, damage equipment, and significantly affect the safety of your property by shutting down alarm systems. An emergency power UPS is ideal for households and offices as it ensures continuous operation of your most important devices.

This text is machine translated.

Hints

Keep dry

What kind of UPSs are you looking for?

More interesting products

(*All information is plus legal VAT)