• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green MNKY CHA.GWT.C140 USB charger

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Green MNKY CHA.GWT.C140 USB charger

  • 140 watt total power
  • Advanced GaN technology – compact, efficient and low heat generation
  • 3 × USB-C + 1 × USB-A
  • Power delivery 3.1 to 140 W
  • USB-C1 SUPPORTS 28V / 5A (140 W)
  • Foldable EU-plug for safe and space-saving transportation
  • Digital Smart display with display of current charging output (watt)
  • Automatic power distribution with several connected devices
  • Intelligent protective circuits against overvoltage, overcurrent, short circuit and overheating
  • Universally compatible with smartphones, tablets, laptops, power banks, game consoles and USB-C accessories

Technical specifications

Product type

USB charger

Type

CHA.GWT.C140

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808806 Green MNKY CHA.GWT.C140 USB charger

Description

GREENMNKY 140W GAN Smart charger with display
140W GaN Smart Charger - Compact. Intelligent. Powerful.
The GREENMNKY 140W GaN Smart Charger combines maximum charging power with the latest GaN technology in a compact design. Features three USB-C ports, a USB A port and a total power of up to 140 watts to charge laptops, tablets, smartphones and other accessories — quickly, securely and efficiently.
The integrated Smart display only shows the currently available charging power in watts (W) during charging. A deliberate move has been made to avoid displaying smartphone models or battery levels, which means that the display remains clearly and universally applicable.
Thanks to the foldable Euro-plug the charger can be transported space-saving and is the ideal companion while traveling, office and home.

Connectivity
• USB-C1: UP TO 140 W (PD 3.1)
• USB-C2: UP TO 100 W
• USB-C3: UP TO 100 W
• USB-A: UP TO 30 W
Intelligent power distribution
The GREENMNKY Smart charger automatically detects the power requirement of all connected devices and optimally distributes the available power.
Examples:
• 1 device: Up to 140 W.
• 2 units: 70 W + 70 W.
• Laptop + Smartphone 100 W + 30 W.
• 3 devices simultaneously: 65 W + 45 W + 30 W
• Charge up to 4 devices at the same time
Smart display
The integrated display only shows the current output power in watts (W)
Technical data
Model: RCE-14005ACCCL
Input
• 100–240 V AC
• 50/60 Hz
• 2.5 A max.
Maximum output power
• 140 W
Connectivity
• 3 × USB-C
• 1 × USB-A
Technology
• GaN (gallium nitride)
Connector
• EU folding plug

This text is machine translated.

Scope of delivery

  • GREENMNKY 140W GAN Smart charger
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.