• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green MNKY CHA.GWT.C65 USB charger

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product GREENMNKY Ultra19 Smart Display GaN Charger
  • Model RCE-6525CLEU
  • Technology GaN (gallium nitride) Power adapter
  • Input 100–240 V~, 50/60 Hz, 1.5 A
  • Max. power output 65 W
  • USB-C OUTPUT 5.0 V ⎓ 3.0 A (15 W)9.0 V ⎓ 3.0 A (27 W)12.0 V ⎓ 3.0 A (36 W)15.0 V ⎓ 3.0 A (45 W)20.0 V ⎓ 3.25 A (65 W MAX.)
  • Fire retardant ABS + PC housing material
  • Weight 108 g
  • Dimensions 80 × 42.5 × 42.5 mm
  • EU plug
Product type

USB charger

Type

CHA.GWT.C65

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808804 Green MNKY CHA.GWT.C65 USB charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.