• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger 601246-D GTF 175 Immersion sensor Calibrated to (DAkkS standards) 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Measuring range: -70 to +200 °C
  • Reaction time: liquids approx. 10 seconds, air about 40 seconds
Product type

Immersion sensor

Compatible with

Greisinger

Type

Suitable sensor GTF 175

Type

GTF 175

DAkkS standards

Compatible with (details)

GMH 175

GFTH 200

ST 60

ST 80

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1412779 Greisinger 601246-D GTF 175 Immersion sensor Calibrated to (DAkkS standards) 1 pc(s)

Information

Information 1412779 Greisinger 601246-D GTF 175 Immersion sensor Calibrated to (DAkkS standards) 1 pc(s)

Description

Features

  • Rust resistant V4A tube
  • Plastic handle
  • Anti-kink cable gland
  • 1 m highly flexible silicon cable
  • Jack plug 3.5 mm Ø, gold-plated

What kind of Tester Specialty Accessories are you looking for?