• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger 603306-ISO GMSD 2 BA Pressure sensor Calibrated to (ISO standards) 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Absolute pressure sensor GMSD 2 BA

  • 0 to 2000 mbar
  • Absolute Pressure

Technical specifications

Product type

Pressure sensor

Compatible with

Greisinger

Type

GMSD 2 BA

ISO standards

Compatible with (details)

GMH 3151

GMH 3156

GMH 3111

GDUSB 1000

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1412964 Greisinger 603306-ISO GMSD 2 BA Pressure sensor Calibrated to (ISO standards) 1 pc(s)

Information

Information 1412964 Greisinger 603306-ISO GMSD 2 BA Pressure sensor Calibrated to (ISO standards) 1 pc(s)

Description

Ready-to-plug pressure sensor for over/under and absolute pressure from 0 to 2000 mbar. Sensor for air and non-aggressive gases.

This text is machine translated.

Features

  • Precision (type): ± 0.2 % FS (hysteresis and linearity), ± 0.4 % FS (temperature influence of 0 - 50°C)
  • 2 Connection spigot for hose with 4 mm inner diameter
  • PVC connection cable 1 m
  • 6-pin. Mini DIN plug.

Hints

Not for water/fluids.

What kind of Tester Specialty Accessories are you looking for?