• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger 603937 GWF-1S Additional sensor for water leak detector

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Cable length: 5 m
  • Jack plug 2.5 mm
Product type

Additional sensor for water leak detector

Weight

89 g

UKCA

yes

Documents & Downloads

Information

Information 1604038 Greisinger 603937 GWF-1S Additional sensor for water leak detector

Description

Highly sensitive water sensor with 5 m cable length. With the help of branch plug GAZ-1 are several water sensors at the same time can be attached.

This text is machine translated.

Scope of delivery

  • Water sensor.

More interesting products

(*All information is plus legal VAT)