• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GES 175 Needle probe -70 up to 200 °C Sensor type Pt1000

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Greisinger insertion probe for soft plastic media GES 175-KS

  • Sensor type Pt1000
  • -70 up to 200 °C
  • 3.5 mm jack

Technical specifications

  • Temperature sensor Pt1000
  • Measuring range: -70 to +200 °C
  • With 3.5 mm jack plug
Product type

Needle probe

Sensor type

Pt1000

Pick-up time (details)

2 s

Temperature reading range (min.)

-70 °C

Temperature reading range (max.)

200 °C

Dim

(Ø x L) 3 mm x 235 mm

Probe length

100 mm

Manufacturer's standards (no certificate)

Connector

3.5 mm jack

Cable length

1 m

Temperature reading range

-70 up to 200 °C

Temperature accuracy

± 0,3 °C

Compatible with (details)

Suitable for all Greisinger temperature measuring devices with connection for Pt1000-sensor with 3.5mm jack plug

Length

235 mm

(Ø)

3 mm

Connection

Jack plug, 3.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 649974 Greisinger GES 175 Needle probe -70 up to 200 °C Sensor type Pt1000

Description

Pt 1000 Insertion sensor with handle for soft malleable materials. The sensor consists of a thin V4A tube with a diameter of 3 mm with needle shaped insertion tip. The connection to the measuring device is supplied via a 1 m long silicone cable with gold-plated 3.5mm jack plug. The robust plastic handle has a kink protection gland to protect the connection cable.

This text is machine translated.

Features

  • Pt 1000 insertion probe
  • Thin sensor tube with only 3 mm diameter
  • Fast response time

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)