• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GFTB 200 Hygrometer Calibrated to (ISO standards) 0 RH 100 RH Dew point/mould detector

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Precision hygrometer/thermometer GFTB 200

  • High-precision air humidity/temperature and air pressure measurement
  • Additional display of measured variables, such as dew point and absolute humidity
  • Min-/Max-value-memory
  • Very low power consumption (>6500 operating hours)

Technical specifications

  • Air pressure: 10.0 to 1100.0 mbar
Product type

Hygrometer

Max. temperature

+70 °C

ISO standards

Dim

(L x W x H) 30 x 67 x 106 mm

Weight

130 g

Accuracy ± °C

0.1 °C

Calibration service

2 appropriate calibration values in the measuring range of the respective device (11.3; 75.3% RH at 25 °C)

Calibration range

Humidity

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Humidity reading accuracy

2.5 RH

Width

67 mm

Height

106 mm

Length

30 mm

Interfaces

Serial interface

Power supply

9 V battery (1x)

Min. temperature

-25 °C

Features

Dew point/mould detector

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1240368 Greisinger GFTB 200 Hygrometer Calibrated to (ISO standards) 0 RH 100 RH Dew point/mould detector

Information

Information 1240368 Greisinger GFTB 200 Hygrometer Calibrated to (ISO standards) 0 RH 100 RH Dew point/mould detector

Information 1240368 Greisinger GFTB 200 Hygrometer Calibrated to (ISO standards) 0 RH 100 RH Dew point/mould detector

Conformity certificate

Conformity certificate 1240368 Greisinger GFTB 200 Hygrometer Calibrated to (ISO standards) 0 RH 100 RH Dew point/mould detector

Description

With the GFTB 200 seconds fast measurements of air pressure, air humidity and temperature. By using highly precise sensors, the devices achieve significantly better accuracy when compared to similar devices. The dew point temperature display of the GFTB 200 is also an effective protection against possible humidity caused by condensation in buildings and thus also to mold fungus attack. The integrated alarm function reminds the user on request also acoustically at a meaningful ventilation, which enables an optimum and effi cient use of heating energy is possible.
By means of integrated interface and software EBS20M (optional).
The device can be used as a mobile weather station with additional long-term recording
Can be used. With the additional parameters such as the wet-bulb temperature, absolute humidity and moisture content in the air, the air-condition precisely and clearly.

This text is machine translated.

Features

  • Additional display of measured variables, such as dew point and absolute humidity
  • Alarm function with built-in horn
  • PC interface
  • Auto off function.

Scope of delivery

  • Battery
  • User manual.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Hygrometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.