• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GKF 125 Needle probe -65 up to 200 °C Sensor type K

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Greisinger compost probe/grain probe GKF 125

  • Sensor type K
  • -65 up to 200 °C
  • Heating element connector

Technical specifications

  • Probe NiCr-Ni, type K
  • Measuring range: -65 to +200 °C
  • With thermal voltage-free flat plug
Product type

Needle probe

Sensor type

K

Pick-up time (details)

6 s

Temperature reading range (min.)

-65 °C

Temperature reading range (max.)

200 °C

Dim

(Ø x L) 8 mm x 1385 mm

Probe length

1250 mm

Manufacturer's standards (no certificate)

Connector

Heating element connector

Cable length

1 m

Temperature reading range

-65 up to 200 °C

Temperature accuracy

± 1,5 °C

Compatible with (details)

Suitable for all Greisinger temperature measuring devices with connection for type K-sensor (NiCr-Ni) with mini flat plug

Length

1385 mm

(Ø)

8 mm

Connection

Heating element connector

Documents & Downloads

Datasheet

Datasheet 649995 Greisinger GKF 125 Needle probe -65 up to 200 °C Sensor type K

User & Safety Instructions

User & Safety Instructions 649995 Greisinger GKF 125 Needle probe -65 up to 200 °C Sensor type K

Description

Robust temperature sensor with conical stepped inlet-tip. The sensor consists of a V4A tube in several sections of 8 mm to 3 mm diameter tapers; the insertion tip, needle-shaped. The connection to the measuring device is supplied via a 1 m long silicone cable with type K (NiCr-Ni) mini blade terminals. The robust plastic handle has a kink protection gland to protect the connection cable.
The stable sensor is due to a structure particularly suitable for measuring the temperature in compost, cereals, etc.

This text is machine translated.

Features

  • Insertion probe type K
  • The front inlet end sensor tube with 3-8 mm diameter
  • Fast response time

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)