• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GKL 102 Reagent Conductivity 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 129.90)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Greisinger conductivity control solution GKL 102

  • Symbol image for Greisinger GKL 102 Reagent Conductivity 1 pc(s)

Technical specifications

  • Conductance: 50 mS/cm
Product type

Reagent

Content

1 pc(s)

Reading

Conductivity

Weight

117 g

Width

40 mm

Height

80 mm

Depth

40 mm

Documents & Downloads

Security datasheet

Security datasheet 1592164 Greisinger GKL 102 Reagent Conductivity 1 pc(s)

Description

Conductivity control solution GKL-102 Greisinger, 100 ml-bottle with 50 mS/cm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)