• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GMF 200 Surface probe -65 up to 200 °C Sensor type K

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Type K GMF 200 magnetic surface sensor

  • Sensor type K
  • -65 up to 200 °C
  • Heating element connector
  • Symbol image for Greisinger GMF 200 Surface probe -65 up to 200 °C Sensor type K

Technical specifications

Product type

Surface probe

Sensor type

K

Pick-up time (details)

5 s

Temperature reading range (min.)

-65 °C

Temperature reading range (max.)

200 °C

Dim

(Ø x L) 26 mm x 2000 mm

Manufacturer's standards (no certificate)

Connector

Heating element connector

Cable length

2 m

Temperature reading range

-65 up to 200 °C

Length

2000 mm

(Ø)

26 mm

Temperature

-65 to +200 °C

Connection

Mini thermocouple plug

Documents & Downloads

Datasheet

Datasheet 125933 Greisinger GMF 200 Surface probe -65 up to 200 °C Sensor type K

User & Safety Instructions

User & Safety Instructions 125933 Greisinger GMF 200 Surface probe -65 up to 200 °C Sensor type K

Description

Surface probe, self-adhesive on ferromagnetic surfaces. Flexible probe with metal plates (Ø 5 mm). Probe diameter 26 mm. 2 m silicone cable. Mini thermocouple plug.

Features

  • Flexible magnetic probe, Ø 26 mm
  • 2 m silicone cable
  • K-type plug.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)